The IDT 5P50901DVGI8 is a single PLL circuit with a maximum operating frequency of 25MHz. It is packaged in a surface mount MSOP package and is designed for use in applications where a high-frequency clock signal is required. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |