
The IDT5P50911DVGI is a crystal oscillator with a maximum frequency of 15MHz. It operates within a temperature range of -40°C to 85°C. This component is designed for surface mount applications. The oscillator features a PLL and is available in a tray packaging format with 96 units per package.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |