The IDT5P50911DVGI8 is a single crystal oscillator with a maximum frequency of 15MHz. It operates over a temperature range of -40°C to 85°C. The oscillator is designed for surface mount applications and is supplied on tape and reel in quantities of 2500. A phase-locked loop (PLL) is included for frequency stabilization.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |