
The IDT 5P50911NBGI is a single crystal oscillator with a maximum frequency of 15MHz. It is packaged in a DFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 3000 per package, packaged in rail or tube formats. The device features a phase-locked loop (PLL) and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Input | Crystal |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |