
The IDT 5P50912DVGI is a single crystal oscillator with a maximum frequency of 30MHz. It is packaged in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. The oscillator features a PLL and is available in a tray packaging format with 96 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Crystal |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |