The IDT5T2010NLGI is a single PLL clock generator with a maximum operating frequency of 250MHz. It features an LVTTL input and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PLL function is enabled, and it is available in a tray packaging format with 84 units per package.
IDT IDT5T2010NLGI technical specifications.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T2010NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.