IC CLK DVR 2.5V PLL DIFF 144BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |