
The IDT5T9010BBGI8 is a single circuit IC with LVTTL input and PLL functionality, packaged in a BGA package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 1000 units per reel. The IDT5T9010BBGI8 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |