The IDT5T9110BBGI is a 250MHz LVTTL clock generator packaged in a BGA with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a PLL and is available in a tray packaging format with 63 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |