Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28 (also Known As: 5T9306NLGI)
IDT IDT5T9306NLGI technical specifications.
| Input | LVTTL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 245 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9306NLGI to view detailed technical specifications.
No datasheet is available for this part.