
The IDT5T9310NLGI8 is a single-circuit buffer with a maximum operating frequency of 1GHz. It features LVTTL input compatibility and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TeraBuffer™ II |
| RoHS | Compliant |