The IDT5T9316NLGI is a single-circuit buffer with a maximum operating frequency of 1GHz. It features LVTTL input compatibility and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT IDT5T9316NLGI technical specifications.
| Input | LVTTL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 130 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9316NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.