The IDT5T9316NLGI8 is a 1GHz LVTTL buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device features a single circuit and is available in tape and reel packaging with a quantity of 3000 units per reel.
IDT IDT5T9316NLGI8 technical specifications.
| Input | LVTTL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9316NLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.