The IDT5T9821NLI8 is a single PLL clock buffer with a maximum operating frequency of 250MHz and an input signal type of LVTTL. It is designed for surface mount applications and has a specified operating temperature range of -40°C to 85°C. This device is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT IDT5T9821NLI8 technical specifications.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT5T9821NLI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.