The IDT5T9891NLGI8 is a 250MHz LVTTL PLL clock generator from IDT. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is RoHS compliant and available in quantities of 2500 per tape and reel. The PLL feature enables frequency multiplication and division, making it suitable for various clock generation applications.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |