
The IDT5T995APPGI is a single clock generator with a maximum frequency of 200MHz. It features a TurboClock II series design and is packaged in a 40-pin LQFP package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| PLL | Yes |
| Series | TurboClock™ II |
| RoHS | Compliant |
