IC Pll Clk Gen 200MHZ 28VFQFPN
IDT IDT5V19EE604NDGI technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Input | Crystal |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | VersaClock™ III |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V19EE604NDGI to view detailed technical specifications.
No datasheet is available for this part.