
The IDT5V2305PGGI is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package with dimensions of 1mm in height, 5mm in length, and 4.4mm in width. The regulator is designed for surface mount applications and is compliant with RoHS regulations. It can operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Checking distributor stock and pricing after the page loads.
IDT IDT5V2305PGGI technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.