The IDT 5V2305PGGI8 is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 200MHz and is compatible with LVTTL input signals. The device is specified to function within a temperature range of -40°C to 85°C. It is packaged on cut tape and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
IDT IDT5V2305PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.