IDT's IDT5V2310NRGI is a single LVTTL buffer with a maximum operating frequency of 200MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is packaged in a rail/Tube configuration with 110 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |