The IDT 5V2310PGG8 is a single circuit device packaged in a TSSOP package, suitable for surface mount applications. It operates at frequencies up to 200MHz and is designed for use with LVTTL input signals. The device is specified to function within a temperature range of 0 to 70°C. It is available in quantities of 3000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT5V2310PGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V2310PGG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V2310PGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.