The IDT5V2310PGI is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 200MHz. The device accepts LVTTL input signals and is available in a rail/Tube packaging configuration with 62 units per package. The IDT5V2310PGI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT5V2310PGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT5V2310PGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.