
The IDT5V2310PGI8 is a 200MHz LVTTL to 5V CMOS level translator in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT IDT5V2310PGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
