The IDT5V2528PGGI is a single PLL circuit with a clock input, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PLL has a maximum frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |