The IDT5V49EE502NLGI8 is a single crystal oscillator with a maximum frequency of 500MHz and a package type of QFN. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator is available in a tape and reel packaging format with 2500 units per reel. It features a PLL (Phase-Locked Loop) function and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
IDT IDT5V49EE502NLGI8 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.