IC Clk Gen EEPROM Progr 24QFN
Checking distributor stock and pricing after the page loads.
IDT IDT5V49EE503NLGI8 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | VersaClock® III |
| RoHS | Compliant |
No datasheet is available for this part.