The IDT5V49EE901NLGI is a single crystal oscillator with a maximum frequency of 500MHz. It features a surface mount package and operates over a temperature range of -40°C to 85°C. This oscillator is suitable for use in a variety of applications, including clock generation and timing circuits.
Checking distributor stock and pricing after the page loads.
IDT IDT5V49EE901NLGI technical specifications.
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | VersaClock™ III |
| RoHS | Compliant |
No datasheet is available for this part.