
The IDT5V49EE901NLGI8 is a single crystal oscillator with a maximum frequency of 500MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator is packaged in tape and reel quantities of 2500 units. It features a phase-locked loop (PLL) and is part of the VersaClock III series.
Checking distributor stock and pricing after the page loads.
IDT IDT5V49EE901NLGI8 technical specifications.
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | VersaClock™ III |
| RoHS | Compliant |
No datasheet is available for this part.