
The IDT 5V551DCGI8 is a single circuit device packaged in a SOIC package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compatible with LVTTL input signals. The device has a maximum operating frequency of 160MHz. It is packaged on a cut tape and is compliant with RoHS regulations.
IDT IDT5V551DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.