The IDT5V926APGGI is a single crystal oscillator with a maximum frequency of 160MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in packaging quantities of 96 units per rail or tube.
IDT IDT5V926APGGI technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.