The IDT5V926APGGI8 is a 160MHz crystal oscillator packaged in a TSSOP. It features a crystal input and operates over a temperature range of -40°C to 85°C. This oscillator is designed for surface mount applications and is available in tape and reel packaging with 4000 units per reel.
IDT IDT5V926APGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.