
The IDT5V9885BPFGI8 is a crystal oscillator with a maximum frequency of 500MHz and a package type of LQFP. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and features a PLL. The input is a crystal.
Sign in to ask questions about the IDT IDT5V9885BPFGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V9885BPFGI8 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9885BPFGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
