
The IDT5V9885CPFGI8 is a single crystal oscillator with a maximum frequency of 500MHz. It is packaged in a LQFP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 2000 per reel. The device features a PLL and is suitable for use in a variety of applications.
Sign in to ask questions about the IDT IDT5V9885CPFGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V9885CPFGI8 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9885CPFGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
