
The IDT5V9885CPFI is a single crystal oscillator with a maximum frequency of 500MHz. It is packaged in a 250-count tray with LQFP packaging and features a surface mount design. Operating temperatures range from -40°C to 85°C, and the device includes a phase-locked loop (PLL) for stable operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |