The IDT5V9885CPFI8 is a single crystal oscillator with a maximum frequency of 500MHz. It features a leaded quad flat package (LQFP) and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 2000 units per reel.
IDT IDT5V9885CPFI8 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT5V9885CPFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.