The IDT5V9885TPFGI8 is a single circuit IC with a package quantity of 2000, packaged in tape and reel. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 500MHz. This LVTTL input IC is designed for surface mount applications and is available from IDT.
IDT IDT5V9885TPFGI8 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.