Sign in to ask questions about the IDT IDT5V9910A-2SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V9910A-2SOG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ JR |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9910A-2SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.