The IDT5V9910A-7SOGI is a single PLL clock multiplier with a maximum operating frequency of 85MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and features LVTTL input logic. It is available in a 31-piece rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ JR |
| RoHS | Compliant |
