
The IDT5V9910A-7SOGI8 is a single PLL circuit in an SOIC package, designed for surface mount applications. It operates at frequencies up to 85MHz and is compatible with LVTTL input signals. The device is RoHS compliant and suitable for use in environments ranging from -40°C to 85°C. It is available in quantities of 1000 units, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ JR |
| RoHS | Compliant |