The IDT5V991A-2JG8 is a single LVTTL clock generator with a maximum frequency of 85MHz. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount LCC package. The device is RoHS compliant and available in quantities of 750 per reel. The IDT5V991A-2JG8 features a PLL and is part of the TurboClock series.
IDT IDT5V991A-2JG8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V991A-2JG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.