The IDT5V991A-2JGI is a single-channel PLL clock buffer with an input voltage of LVTTL. It operates at a maximum frequency of 85MHz and is available in a 32-piece LCC package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IDT5V991A-2JGI is RoHS compliant and part of the TurboClock series.
IDT IDT5V991A-2JGI technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V991A-2JGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.