The IDT5V991A-2JGI8 is a single PLL clock generator with an LVTTL input and a maximum operating frequency of 85MHz. It is available in a surface mount LCC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The TurboClock series is designed for high-performance clock generation applications.
IDT IDT5V991A-2JGI8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V991A-2JGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.