The IDT5V991A-7JGI8 is a single PLL clock generator from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features LVTTL input and operates at a maximum frequency of 85MHz. The device is packaged in a surface mount LCC package and is RoHS compliant. It is available in quantities of 750 per reel. The IDT5V991A-7JGI8 is a member of the TurboClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |