The IDT5V993A-2QG is a single-channel PLL with a maximum frequency of 85MHz, operating within a temperature range of 0°C to 70°C. It features LVTTL input and is packaged in a surface-mount SSOP package. This component is compliant with RoHS regulations and is available in quantities of 48 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |