The IDT5V993A-2QG8 is a single PLL device with a maximum operating frequency of 85MHz. It features LVTTL input and is packaged in a surface mount SSOP package. The device is designed to operate over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 2000 per reel.
IDT IDT5V993A-2QG8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V993A-2QG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.