The IDT5V994JGI is a single LVTTL oscillator with a maximum frequency of 133MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount LCC package. The oscillator is RoHS compliant and available in quantities of 32 per rail or tube. It features a PLL and is part of the TurboClock Plus series.
Sign in to ask questions about the IDT IDT5V994JGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V994JGI technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ Plus |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V994JGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.