Sign in to ask questions about the IDT IDT5V994PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V994PFGI technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ Plus |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V994PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
