The IDT TurboClock Plus LQFP 133MHz LVTTL PLL clock generator is a single-circuit component with a maximum operating frequency of 133MHz. It operates over a temperature range of -40°C to 85°C and is designed for surface-mount applications. The component is packaged in a tape and reel format with 2000 units per package, and is compliant with RoHS regulations.
Sign in to ask questions about the IDT IDT5V994PFGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT5V994PFGI8 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ Plus |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V994PFGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.