
The IDT5V9950PFI is a single PLL circuit with a maximum operating frequency of 200MHz. It features an LVTTL input interface and is packaged in a surface mount LQFP package. The device operates over a temperature range of -40°C to 85°C. It is available in a tray packaging format with 125 units per package.
IDT IDT5V9950PFI technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | TurboClock™ II JR |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT5V9950PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.