The IDT5V9955BFGI is a dual PLL LVTTL clock generator with a maximum frequency of 200MHz. It is packaged in LFBGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TurboClock W series is a family of high-performance clock generators.
IDT IDT5V9955BFGI technical specifications.
| Package/Case | LFBGA |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 135 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ W |
| RoHS | Compliant |
No datasheet is available for this part.